Similar

R3560PF | |
|---|---|
DigiKey Part Number | R3560PF-ND |
Manufacturer | |
Manufacturer Product Number | R3560PF |
Description | DIODE STANDARD REV 600V 70A DO21 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 70A Press Fit DO-21 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-21 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 70A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-70HFL60S02 | Vishay General Semiconductor - Diodes Division | 2 | VS-70HFL60S02GI-ND | 14,45000 € | Similar |
| VS-72HF60 | Vishay General Semiconductor - Diodes Division | 0 | VS-72HF60-ND | 13,03680 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,18620 € | 5.418,62 € |
| Unit Price without VAT: | 54,18620 € |
|---|---|
| Unit Price with VAT: | 64,48158 € |


