
R3560 | |
|---|---|
DigiKey Part Number | R3560-ND |
Manufacturer | |
Manufacturer Product Number | R3560 |
Description | DIODE STANDARD REV 600V 70A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 70A Stud Mount DO-5 (DO-203AB) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 70A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,20480 € | 3.720,48 € |
| Unit Price without VAT: | 37,20480 € |
|---|---|
| Unit Price with VAT: | 44,27371 € |

