
R3540PF | |
|---|---|
DigiKey Part Number | R3540PF-ND |
Manufacturer | |
Manufacturer Product Number | R3540PF |
Description | DIODE STANDARD REV 400V 35A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 35A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 (DO-203AB) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 35A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,61980 € | 5.461,98 € |
| Unit Price without VAT: | 54,61980 € |
|---|---|
| Unit Price with VAT: | 64,99756 € |

