
R3480 | |
|---|---|
DigiKey Part Number | R3480-ND |
Manufacturer | |
Manufacturer Product Number | R3480 |
Description | DIODE STD REV 800V 45A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 45A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 90 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 45A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,87720 € | 5.787,72 € |
| Unit Price without VAT: | 57,87720 € |
|---|---|
| Unit Price with VAT: | 68,87387 € |

