Similar

R3420 | |
|---|---|
DigiKey Part Number | R3420-ND |
Manufacturer | |
Manufacturer Product Number | R3420 |
Description | DIODE STD REV 200V 45A DO203AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 45A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 90 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 45A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40HFL20S02 | Vishay General Semiconductor - Diodes Division | 0 | VS-40HFL20S02-ND | 10,97910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,98820 € | 3.198,82 € |
| Unit Price without VAT: | 31,98820 € |
|---|---|
| Unit Price with VAT: | 38,06596 € |


