Similar

R30760 | |
|---|---|
DigiKey Part Number | R30760-ND |
Manufacturer | |
Manufacturer Product Number | R30760 |
Description | DIODE STD REV 600V 85A DO203AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 85A Stud Mount DO-203AB (DO-5) |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 85A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-85HFL60S02 | Vishay General Semiconductor - Diodes Division | 89 | VS-85HFL60S02GI-ND | 16,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,16570 € | 4.316,57 € |
| Unit Price without VAT: | 43,16570 € |
|---|---|
| Unit Price with VAT: | 51,36718 € |


