Diode 200 V 25A Stud Mount DO-4 (DO-203AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520

DigiKey Part Number
R2520-ND
Manufacturer
Manufacturer Product Number
R2520
Description
DIODE STANDARD REV 200V 25A DO4
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 200 V 25A Stud Mount DO-4 (DO-203AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 30 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-4 (DO-203AA)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 200°C
Current - Average Rectified (Io)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10029,18730 €2.918,73 €
Unit Price without VAT:29,18730 €
Unit Price with VAT:34,73289 €