Image for R2160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2160

DigiKey Part Number
R2160-ND
Manufacturer
Manufacturer Product Number
R2160
Description
DIODE SWITCHING 600V 22A 2-PIN D
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - DC Reverse (Vr) (Max)
600 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 30 A
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,94040 €2.494,04 €
Unit Price without VAT:24,94040 €
Unit Price with VAT:29,67908 €