
R20120 | |
|---|---|
DigiKey Part Number | R20120-ND |
Manufacturer | |
Manufacturer Product Number | R20120 |
Description | DIODE STANDARD REV 1200V 16A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 (DO-203AA) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,18730 € | 2.918,73 € |
| Unit Price without VAT: | 29,18730 € |
|---|---|
| Unit Price with VAT: | 34,73289 € |

