Direct


QT60326-AS | |
|---|---|
DigiKey Part Number | QT60326-AS-ND |
Manufacturer | |
Manufacturer Product Number | QT60326-AS |
Description | SENSOR IC MTRX TOUCH32KEY 44TQFP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Manufacturer Microchip Technology | Resolution 9 b |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Current - Supply 25mA (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 44-TQFP |
Proximity Detection No | Supplier Device Package 44-TQFP (10x10) |
Number of Inputs Up to 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT60326-ASG | Microchip Technology | 820 | 427-1109-ND | 9,66000 € | Direct |


