QT60168-AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 477
Unit Price: 6,16000 €
Datasheet
Capacitive Touch Buttons 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 32-TQFP (7x7)
32 TQFP

QT60168-AS

DigiKey Part Number
427-1078-ND
Manufacturer
Manufacturer Product Number
QT60168-AS
Description
IC SENSOR 16CHAN QMATRIX 32TQFP
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
EDA/CAD Models
QT60168-AS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 16
LED Driver Channels
-
Interface
SPI
Resolution
9 b
Voltage - Supply
3V ~ 5.25V
Current - Supply
25mA (Max)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes