QT60161B-AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 477
Unit Price: 6,16000 €
Datasheet
Touchscreen Controller, 2 Wire Capacitive 10, 16 b SPI Interface 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 2 Wire Capacitive 10, 16 b SPI Interface 44-TQFP (10x10)

QT60161B-AS

DigiKey Part Number
427-1071-ND
Manufacturer
Manufacturer Product Number
QT60161B-AS
Description
IC SCREEN CNTRL 16BIT 44TQFP
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive 10, 16 b SPI Interface 44-TQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bag
Part Status
Obsolete
Touchscreen
2 Wire Capacitive
Resolution (Bits)
10, 16 b
Interface
SPI
Voltage Reference
-
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
25 mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes