QT60161-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 927
Unit Price: 6,13000 €
Datasheet
Touchscreen Controller, 2 Wire Capacitive 10, 16 b SPI Interface 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT60161-S

DigiKey Part Number
QT60161-S-ND
Manufacturer
Manufacturer Product Number
QT60161-S
Description
IC TSC 2 WIRE CAP 44-TQFP
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive 10, 16 b SPI Interface 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Microchip Technology
Current - Supply
25 mA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
44-TQFP
Touchscreen
2 Wire Capacitive
Supplier Device Package
44-TQFP (10x10)
Resolution (Bits)
10, 16 b
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QT60168-ASGMicrochip Technology927427-1107-ND6,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes