Similar
Similar

QT60161-AS | |
|---|---|
DigiKey Part Number | 427-1070-ND |
Manufacturer | |
Manufacturer Product Number | QT60161-AS |
Description | IC SCREEN CNTRL 16BIT 44TQFP |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 10, 16 b SPI Interface 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 10, 16 b | |
Interface | SPI | |
Voltage Reference | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 25 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |



