


QT60160-ATG | |
|---|---|
DigiKey Part Number | QT60160-ATGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT60160-ATG |
Description | IC TOUCH SENSOR 16KEY 32TQFP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Resolution 10 b |
Series | Voltage - Supply 1.8V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 4.6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 32-TQFP |
Proximity Detection No | Supplier Device Package 32-TQFP (7x7) |
Number of Inputs Up to 16 | Base Product Number |

