
QT60040-S | |
|---|---|
DigiKey Part Number | 427-1033-ND |
Manufacturer | |
Manufacturer Product Number | QT60040-S |
Description | IC TSC 2 WIRE CAP 14-SOIC |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 12 b SPI Interface 14-SOIC |
Datasheet | Datasheet |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.25V |
Series | Current - Supply 650 µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 2 Wire Capacitive | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 14-SOIC |
Interface SPI | Base Product Number |

