Capacitive Touch Buttons 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 14-SOIC

QT60040-IS-TR

DigiKey Part Number
QT60040-IS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT60040-IS-TR
Description
SENSOR IC MATRX TOUCH 4CH 14SOIC
Customer Reference
Detailed Description
Capacitive Touch Buttons 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
4
Manufacturer
Microchip Technology
Resolution
12 b
Series
Voltage - Supply
2.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Current - Supply
650µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Buttons
Package / Case
14-SOIC (0.154", 3.90mm Width)
Proximity Detection
No
Supplier Device Package
14-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types