

QT510-ISG | |
|---|---|
DigiKey Part Number | 427-1105-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT510-ISG |
Description | IC SENSOR QWHEEL ROTARY 14SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Wheel 14-SOIC |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Resolution 7 b |
Series | Voltage - Supply 2.5V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 750µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Wheel | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Proximity Detection Yes | Supplier Device Package 14-SOIC |
Number of Inputs 3 |

