

QT320-IS | |
|---|---|
DigiKey Part Number | 427-1031-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT320-IS |
Description | SENSOR IC TOUCH PROG 2CH 8-SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
Category | Number of Inputs 2 |
Manufacturer Microchip Technology | Resolution 16 b |
Series | Voltage - Supply 1.8V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 600µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Proximity Detection Yes | Supplier Device Package 8-SOIC |

