
QT310-S | |
|---|---|
DigiKey Part Number | 427-1027-ND |
Manufacturer | |
Manufacturer Product Number | QT310-S |
Description | IC SCREEN CNTRL 16BIT 8SO |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 16 b Serial Interface 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 16 b | |
Interface | Serial | |
Voltage Reference | Internal | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 600 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

