

QT160-DG | |
|---|---|
DigiKey Part Number | 427-1100-ND |
Manufacturer | |
Manufacturer Product Number | QT160-DG |
Description | IC SENSOR 6CH 5V 5MA SGL 28DIP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 6 | |
LED Driver Channels | Up to 6 | |
Interface | - | |
Resolution | 14 b | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 2.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-DIP |

