

QT160-AS | |
|---|---|
DigiKey Part Number | 427-1064-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT160-AS |
Description | SENSOR IC 6CH 5V 5MA SGL 28-SSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-SSOP |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 6 |
Manufacturer Microchip Technology | Resolution 14 b |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Proximity Detection Yes | Supplier Device Package 28-SSOP |
Number of Inputs Up to 6 |

