

QT150-DG | |
|---|---|
DigiKey Part Number | QT150-DG-ND |
Manufacturer | |
Manufacturer Product Number | QT150-DG |
Description | IC SENSOR 5KEY 5V 5MA SGL 28DIP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-PDIP |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 5 |
Manufacturer Microchip Technology | Resolution 14 b |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Buttons | Package / Case 8-DIP (0.300", 7.62mm) |
Proximity Detection Yes | Supplier Device Package 8-PDIP |
Number of Inputs Up to 5 |

