

QT118H-ISG | |
|---|---|
DigiKey Part Number | 427-1099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT118H-ISG |
Description | IC SENSOR TOUCH/PROX 1CHAN 8SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SO |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 1 |
Manufacturer Microchip Technology | Resolution 14 b |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 30µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Proximity Detection Yes | Supplier Device Package 8-SO |
Number of Inputs Up to 1 |

