Capacitive Touch 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch 8-SO

QT117L-ISG

DigiKey Part Number
427-1097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT117L-ISG
Description
IC SENSOR DATA OUTPUT 1CH 8SOIC
Customer Reference
Detailed Description
Capacitive Touch 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
-
Proximity Detection
-
Number of Inputs
1
LED Driver Channels
-
Interface
SPI
Resolution
-
Voltage - Supply
3V ~ 5V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.