

QT117L-DG | |
|---|---|
DigiKey Part Number | QT117L-DG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT117L-DG |
Description | IC SENSOR DATA OUTPUT 1CHAN 8DIP |
Customer Reference | |
Detailed Description | Capacitive Touch 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Proximity Detection | - | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |

