

QT115-D | |
|---|---|
DigiKey Part Number | 427-1018-ND |
Manufacturer | |
Manufacturer Product Number | QT115-D |
Description | SENSOR IC TOUCH/PROXMTY 1CH 8DIP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-PDIP |
Datasheet | Datasheet |
Category | Number of Inputs Up to 10 |
Manufacturer Microchip Technology | LED Driver Channels Up to 1 |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Bulk | Current - Supply 60µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Buttons | Package / Case 8-DIP (0.300", 7.62mm) |
Proximity Detection Yes | Supplier Device Package 8-PDIP |

