
QT114-S | |
|---|---|
DigiKey Part Number | 427-1016-ND |
Manufacturer | |
Manufacturer Product Number | QT114-S |
Description | SEN LVL LIQ/PWD OPEN LOW/DRY |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Open Collector Low-Dry Output Surface Mount |
Datasheet | Datasheet |
Category | Output Configuration Low-Dry |
Manufacturer Microchip Technology | Current 20 µA |
Series | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Liquid, Powder | Voltage Rating 2.45 ~ 5.25V |
Output Type Open Collector |

