Capacitive Touch Buttons 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 8-SO

QT113H-IS

DigiKey Part Number
427-1014-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT113H-IS
Description
SENSOR IC TOUCH/PROXMTY 1CH8SOIC
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Microchip Technology
Resolution
14 b
Series
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Supply
600µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Buttons
Package / Case
8-SOIC (0.154", 3.90mm Width)
Proximity Detection
Yes
Supplier Device Package
8-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.