
QT113-S | |
|---|---|
DigiKey Part Number | 427-1010-ND |
Manufacturer | |
Manufacturer Product Number | QT113-S |
Description | IC TSC 2 WIRE CAP 8-SO |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 14 b Serial Interface 8-SO |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 2.45V ~ 5.25V |
Series | Current - Supply 600 µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 2 Wire Capacitive | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Resolution (Bits) 14 b | Supplier Device Package 8-SO |
Interface Serial | Base Product Number |

