

QT1101-ISG | |
|---|---|
DigiKey Part Number | 427-1094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT1101-ISG |
Description | IC SENSOR QTOUCH 10CHAN 32QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of Inputs Up to 10 |
Manufacturer Microchip Technology | Resolution 8 b |
Series | Voltage - Supply 2.8V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 4.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons, Slider | Package / Case 32-VFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 32-QFN (5x5) |

