QT1100A-IS | |
|---|---|
DigiKey Part Number | 427-1075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT1100A-IS |
Description | IC SENSOR 10CHAN QTOUCH 48SSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 48-SSOP |
Category | Interface SPI, UART |
Manufacturer Microchip Technology | Resolution 9 b |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 2.9mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Proximity Detection Yes | Supplier Device Package 48-SSOP |
Number of Inputs 10 |

