
QT110-S | |
|---|---|
DigiKey Part Number | 427-1001-ND |
Manufacturer | |
Manufacturer Product Number | QT110-S |
Description | IC SCREEN CNTRL 14BIT 8SO |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 14 b Serial Interface 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 14 b | |
Interface | Serial | |
Voltage Reference | Internal | |
Voltage - Supply | 2.5V, 3.3V, 5V | |
Current - Supply | 20 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

