

QT100A-ISMG | |
|---|---|
DigiKey Part Number | 427-1136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT100A-ISMG |
Description | IC SENS TOUCH/PROX 1CHAN 10-MSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 10-MSOP |
Datasheet | Datasheet |
Category | Number of Inputs 1 |
Manufacturer Microchip Technology | Resolution 14 b |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 600µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Proximity Detection Yes | Supplier Device Package 10-MSOP |

