

QT100A-ISG | |
|---|---|
DigiKey Part Number | 427-1135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT100A-ISG |
Description | IC SENS TOUCH/PROX 1CHAN 6-WSON |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 6-WSON (3x3) |
Datasheet | Datasheet |
Category | Resolution 14 b |
Manufacturer Microchip Technology | Voltage - Supply 2V ~ 5.5V |
Series | Current - Supply 600µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-WDFN Exposed Pad |
Type Buttons | Supplier Device Package 6-WSON (3x3) |
Proximity Detection Yes | Base Product Number |
Number of Inputs 1 |

