
PS700T-I/ST | |
|---|---|
DigiKey Part Number | PS700T-I/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS700T-I/ST |
Description | IC BATT MON LI-ION 1-2CEL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS700T-I/ST Models |
Category | Interface I2C |
Mfr | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 ~ 2 |

