Battery Battery Monitor IC Lithium Ion 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS700-I/ST

DigiKey Part Number
PS700-I/ST-ND
Manufacturer
Manufacturer Product Number
PS700-I/ST
Description
IC BATT MON LI-ION 1-2CEL 8TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PS700-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Mfr
Operating Temperature
-20°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
8-TSSOP
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
1 ~ 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.