
PS402-I/SS042 | |
|---|---|
DigiKey Part Number | PS402-I/SS042-ND |
Manufacturer | |
Manufacturer Product Number | PS402-I/SS042 |
Description | IC BATT CHG MULTI-CHEM 28SSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS402-I/SS042 Models |
Category | Interface SMBus |
Manufacturer Microchip Technology | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 28-SSOP |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,80000 € | 48,00 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

