
PS10NG-G-M905 | |
|---|---|
DigiKey Part Number | PS10NG-G-M905-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS10NG-G-M905 |
Description | IC PWM CONTROLLER 14SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PS10NG-G-M905 Models |
Category | Current - Supply 400 µA |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply -90V ~ -10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 3,34012 € | 8.684,31 € |
| Unit Price without VAT: | 3,34012 € |
|---|---|
| Unit Price with VAT: | 3,97474 € |

