
PS-702-EDE-KABN-200M000000 | |
|---|---|
DigiKey Part Number | 150-PS-702-EDE-KABN-200M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS-702-EDE-KABN-200M000000 |
Description | PS-702-EDE-KABN-200M000000 |
Customer Reference | |
Detailed Description | 200 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.200" W (7.49mm x 5.08mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Current - Supply (Disable) (Max) | - |

