
PM8572B-F3EI | |
|---|---|
DigiKey Part Number | PM8572B-F3EI-ND |
Manufacturer | |
Manufacturer Product Number | PM8572B-F3EI |
Description | IC INTERFACE SPECIALIZED PCI EXP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Fanout PCIe Switch | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,72000 € | 199,72 € |
| 25 | 166,39840 € | 4.159,96 € |
| Unit Price without VAT: | 199,72000 € |
|---|---|
| Unit Price with VAT: | 237,66680 € |


