
PM8533B-F3EI | |
|---|---|
DigiKey Part Number | PM8533B-F3EI-ND |
Manufacturer | |
Manufacturer Product Number | PM8533B-F3EI |
Description | IC INTERFACE SPECIALIZED PFX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Fanout PCIe Switch | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,38000 € | 251,38 € |
| 25 | 209,43680 € | 5.235,92 € |
| Unit Price without VAT: | 251,38000 € |
|---|---|
| Unit Price with VAT: | 299,14220 € |

