
PM8320-PGI | |
|---|---|
DigiKey Part Number | PM8320-PGI-ND |
Manufacturer | |
Manufacturer Product Number | PM8320-PGI |
Description | IC TELECOM INTERFACE 324BGA |
Customer Reference | |
Detailed Description | Telecom IC Framer 324-PBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Framer | |
Interface | E1, J1, T1 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-FBGA | |
Supplier Device Package | 324-PBGA (23x23) | |
Base Product Number |

