
PM8316-PI | |
|---|---|
DigiKey Part Number | PM8316-PI-ND |
Manufacturer | |
Manufacturer Product Number | PM8316-PI |
Description | IC TELECOM INTERFACE 84/63 CHAN |
Customer Reference | |
Detailed Description | Telecom IC Framer 324-PBGA (23x23) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 324-FBGA |
Function Framer | Supplier Device Package 324-PBGA (23x23) |
Interface E1, J1, T1 | Base Product Number |
Number of Circuits 84 |

