
PM8310A-FEI | |
|---|---|
DigiKey Part Number | PM8310A-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM8310A-FEI |
Description | IC TELECOM INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Framer 896-FCBGA (31x31) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 896-BGA, FCBGA |
Function Framer | Supplier Device Package 896-FCBGA (31x31) |
Interface 4-Wire, Serial, TDM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 777,15370 € | 20.983,15 € |
| Unit Price without VAT: | 777,15370 € |
|---|---|
| Unit Price with VAT: | 924,81290 € |

