
PM6108B-FEI | |
|---|---|
DigiKey Part Number | 150-PM6108B-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM6108B-FEI |
Description | META-DX1: 1.2T ETHERNET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PMIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 563,31000 € | 20.279,16 € |
| Unit Price without VAT: | 563,31000 € |
|---|---|
| Unit Price with VAT: | 670,33890 € |

