OTN - Network Processor Microcontroller IC 1932-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5981B-FEI

DigiKey Part Number
PM5981B-FEI-ND
Manufacturer
Manufacturer Product Number
PM5981B-FEI
Description
DIGI 100GX, W/O ENCRYPTION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
OTN - Network Processor Microcontroller IC 1932-BBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Network Processor
Core Processor
OTN
Program Memory Type
-
Controller Series
OTN
RAM Size
-
Interface
-
Voltage - Supply
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
1932-BBGA
Supplier Device Package
1932-BBGA (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.157,60000 €1.157,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.157,60000 €
Unit Price with VAT:1.377,54400 €