
PM5980B-FEI | |
|---|---|
DigiKey Part Number | PM5980B-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5980B-FEI |
Description | DIGI-100GX OTN PROCESSOR, WITH E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OTN - Network Processor Microcontroller IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | OTN | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.368,08667 € | 16.417,04 € |
| Unit Price without VAT: | 1.368,08667 € |
|---|---|
| Unit Price with VAT: | 1.628,02314 € |

