
PM5440B-FEI | |
|---|---|
DigiKey Part Number | PM5440B-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5440B-FEI |
Description | IC OTN 1894BBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OTN 1894-BBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | OTN | |
Applications | Network Processor | |
Mounting Type | Surface Mount | |
Package / Case | 1894-BGA | |
Supplier Device Package | 1894-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1.215,48917 € | 14.585,87 € |
| Unit Price without VAT: | 1.215,48917 € |
|---|---|
| Unit Price with VAT: | 1.446,43211 € |

