
PM5397-FEI | |
|---|---|
DigiKey Part Number | PM5397-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM5397-FEI |
Description | IC TELECOM INTERFACE 896FCBGA |
Customer Reference | |
Detailed Description | Telecom IC Ethernet, SONET/SDH 896-FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Ethernet, SONET/SDH | |
Interface | GMII, SerDes | |
Number of Circuits | 2 | |
Voltage - Supply | 1.8V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 896-BGA | |
Supplier Device Package | 896-FCBGA | |
Base Product Number |

